
RBS2MM40ATR | |
|---|---|
DigiKey Part Number | 846-RBS2MM40ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBS2MM40ATR |
Description | DIODE SCHOTTKY 20V 2A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40686 Kč | 7 220,58 Kč |
| 6 000 | 2,18879 Kč | 13 132,74 Kč |
| 9 000 | 2,07765 Kč | 18 698,85 Kč |
| 15 000 | 2,05552 Kč | 30 832,80 Kč |
| Unit Price without VAT: | 2,40686 Kč |
|---|---|
| Unit Price with VAT: | 2,91230 Kč |

