
RBR3MM60BTR | |
|---|---|
DigiKey Part Number | RBR3MM60BTR-ND - Tape & Reel (TR) RBR3MM60BCT-ND - Cut Tape (CT) RBR3MM60BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3MM60BTR |
Description | DIODE SCHOTTKY 60V 3A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR3MM60BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 100 | 5,99490 Kč | 599,49 Kč |
| 500 | 4,54690 Kč | 2 273,45 Kč |
| 1 000 | 4,07928 Kč | 4 079,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48469 Kč | 10 454,07 Kč |
| 6 000 | 3,18505 Kč | 19 110,30 Kč |
| 9 000 | 3,03237 Kč | 27 291,33 Kč |
| 15 000 | 2,86078 Kč | 42 911,70 Kč |
| 21 000 | 2,75917 Kč | 57 942,57 Kč |
| 30 000 | 2,66041 Kč | 79 812,30 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


