RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR3MM60ATR

DigiKey Part Number
RBR3MM60ATR-ND - Tape & Reel (TR)
RBR3MM60ACT-ND - Cut Tape (CT)
RBR3MM60ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR3MM60ATR
Description
DIODE SCHOTTKY 60V 3A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RBR3MM60ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
108,02000 Kč80,20 Kč
1005,19090 Kč519,09 Kč
5003,92750 Kč1 963,75 Kč
1 0003,51935 Kč3 519,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,59378 Kč7 781,34 Kč
6 0002,44180 Kč14 650,80 Kč
9 0002,38197 Kč21 437,73 Kč
15 0002,31615 Kč34 742,25 Kč
21 0002,30939 Kč48 497,19 Kč
30 0002,24860 Kč67 458,00 Kč
75 0002,18394 Kč163 795,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč