
RBR2MM60CTR | |
|---|---|
DigiKey Part Number | RBR2MM60CTR-ND - Tape & Reel (TR) RBR2MM60CCT-ND - Cut Tape (CT) RBR2MM60CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2MM60CTR |
Description | DIODE SCHOTTKY 60V 2A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR2MM60CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,87300 Kč | 78,73 Kč |
| 100 | 5,42670 Kč | 542,67 Kč |
| 500 | 4,11106 Kč | 2 055,53 Kč |
| 1 000 | 3,68670 Kč | 3 686,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50874 Kč | 7 526,22 Kč |
| 6 000 | 2,42075 Kč | 14 524,50 Kč |
| 9 000 | 2,41404 Kč | 21 726,36 Kč |
| 15 000 | 2,40704 Kč | 36 105,60 Kč |
| 21 000 | 2,39880 Kč | 50 374,80 Kč |
| 30 000 | 2,31550 Kč | 69 465,00 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |

