
RBR2MM30BTR | |
---|---|
DigiKey Part Number | RBR2MM30BTR-ND - Tape & Reel (TR) RBR2MM30BCT-ND - Cut Tape (CT) RBR2MM30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2MM30BTR |
Description | DIODE SCHOTTKY 30V 2A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR2MM30BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
10 | 7,14500 Kč | 71,45 Kč |
100 | 4,99710 Kč | 499,71 Kč |
500 | 3,77648 Kč | 1 888,24 Kč |
1 000 | 3,38238 Kč | 3 382,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,81913 Kč | 8 457,39 Kč |
6 000 | 2,18715 Kč | 13 122,90 Kč |
9 000 | 2,18419 Kč | 19 657,71 Kč |
15 000 | 2,08300 Kč | 31 245,00 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |