
RBR2MM30BTR | |
|---|---|
DigiKey Part Number | RBR2MM30BTR-ND - Tape & Reel (TR) RBR2MM30BCT-ND - Cut Tape (CT) RBR2MM30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2MM30BTR |
Description | DIODE SCHOTTKY 30V 2A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR2MM30BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,22000 Kč | 72,20 Kč |
| 100 | 5,04990 Kč | 504,99 Kč |
| 500 | 3,81636 Kč | 1 908,18 Kč |
| 1 000 | 3,41810 Kč | 3 418,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84891 Kč | 8 546,73 Kč |
| 6 000 | 2,21025 Kč | 13 261,50 Kč |
| 9 000 | 2,20726 Kč | 19 865,34 Kč |
| 15 000 | 2,10500 Kč | 31 575,00 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

