
RBR2MM30ATFTR | |
|---|---|
DigiKey Part Number | RBR2MM30ATFTR-ND - Tape & Reel (TR) RBR2MM30ATFCT-ND - Cut Tape (CT) RBR2MM30ATFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2MM30ATFTR |
Description | DIODE SCHOTTKY 30V 2A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR2MM30ATFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 6,68600 Kč | 66,86 Kč |
| 100 | 4,27640 Kč | 427,64 Kč |
| 500 | 3,21366 Kč | 1 606,83 Kč |
| 1 000 | 2,87079 Kč | 2 870,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43426 Kč | 7 302,78 Kč |
| 6 000 | 2,20798 Kč | 13 247,88 Kč |
| 9 000 | 1,98952 Kč | 17 905,68 Kč |
| 15 000 | 1,93648 Kč | 29 047,20 Kč |
| 21 000 | 1,90129 Kč | 39 927,09 Kč |
| 30 000 | 1,82871 Kč | 54 861,30 Kč |
| 75 000 | 1,75476 Kč | 131 607,00 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |










