Diode 40 V 2A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR2LAM40ATR

DigiKey Part Number
RBR2LAM40ATR-ND - Tape & Reel (TR)
RBR2LAM40ACT-ND - Cut Tape (CT)
RBR2LAM40ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2LAM40ATR
Description
DIODE SCHOTTKY 40V 2A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RBR2LAM40ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,13400 Kč91,34 Kč
1005,84580 Kč584,58 Kč
5004,42890 Kč2 214,45 Kč
1 0003,97198 Kč3 971,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,39048 Kč10 171,44 Kč
6 0003,09745 Kč18 584,70 Kč
9 0002,94810 Kč26 532,90 Kč
15 0002,78029 Kč41 704,35 Kč
21 0002,68089 Kč56 298,69 Kč
30 0002,58431 Kč77 529,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč