
RBR2L60ADDTE25 | |
|---|---|
DigiKey Part Number | 846-RBR2L60ADDTE25TR-ND - Tape & Reel (TR) 846-RBR2L60ADDTE25CT-ND - Cut Tape (CT) 846-RBR2L60ADDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2L60ADDTE25 |
Description | DIODE SCHOTTKY 60V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 100 | 6,25320 Kč | 625,32 Kč |
| 500 | 4,74932 Kč | 2 374,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,77278 Kč | 5 659,17 Kč |
| 3 000 | 3,42190 Kč | 10 265,70 Kč |
| 4 500 | 3,24302 Kč | 14 593,59 Kč |
| 7 500 | 3,04199 Kč | 22 814,93 Kč |
| 10 500 | 2,92292 Kč | 30 690,66 Kč |
| 15 000 | 2,80715 Kč | 42 107,25 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |





