
RBR1MM30ATFTR | |
|---|---|
DigiKey Part Number | RBR1MM30ATFTR-ND - Tape & Reel (TR) RBR1MM30ATFCT-ND - Cut Tape (CT) RBR1MM30ATFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1MM30ATFTR |
Description | DIODE SCHOTTKY 30V 1A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR1MM30ATFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 6,20000 Kč | 62,00 Kč |
| 100 | 4,17160 Kč | 417,16 Kč |
| 500 | 3,13338 Kč | 1 566,69 Kč |
| 1 000 | 2,79778 Kč | 2 797,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20648 Kč | 6 619,44 Kč |
| 6 000 | 2,09100 Kč | 12 546,00 Kč |
| 9 000 | 2,04576 Kč | 18 411,84 Kč |
| 15 000 | 1,92243 Kč | 28 836,45 Kč |
| 21 000 | 1,84938 Kč | 38 836,98 Kč |
| 30 000 | 1,77837 Kč | 53 351,10 Kč |
| 75 000 | 1,69190 Kč | 126 892,50 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |





