
RBR10RSM40BTFTL1 | |
|---|---|
DigiKey Part Number | 846-RBR10RSM40BTFTL1TR-ND - Tape & Reel (TR) 846-RBR10RSM40BTFTL1CT-ND - Cut Tape (CT) 846-RBR10RSM40BTFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR10RSM40BTFTL1 |
Description | DIODE SCHOTTKY 40V 10A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount TO-277A |
Datasheet | Datasheet |
EDA/CAD Models | RBR10RSM40BTFTL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 10 | 24,62900 Kč | 246,29 Kč |
| 100 | 17,76620 Kč | 1 776,62 Kč |
| 500 | 14,09760 Kč | 7 048,80 Kč |
| 1 000 | 13,17246 Kč | 13 172,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,19106 Kč | 48 764,24 Kč |
| 8 000 | 11,69851 Kč | 93 588,08 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |

