
RBQ30TB45BNZC9 | |
|---|---|
DigiKey Part Number | 846-RBQ30TB45BNZC9-ND |
Manufacturer | |
Manufacturer Product Number | RBQ30TB45BNZC9 |
Description | DIODE SCHOTTKY 45V 30A TO220FN2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Through Hole TO-220FN-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FN-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,05000 Kč | 61,05 Kč |
| 50 | 30,26560 Kč | 1 513,28 Kč |
| 100 | 27,27450 Kč | 2 727,45 Kč |
| 500 | 22,02840 Kč | 11 014,20 Kč |
| 1 000 | 20,34272 Kč | 20 342,72 Kč |
| 2 000 | 18,92532 Kč | 37 850,64 Kč |
| 5 000 | 18,41875 Kč | 92 093,75 Kč |
| Unit Price without VAT: | 61,05000 Kč |
|---|---|
| Unit Price with VAT: | 73,87050 Kč |


