
RBQ30NS100ATL | |
|---|---|
DigiKey Part Number | 846-RBQ30NS100ATLTR-ND - Tape & Reel (TR) 846-RBQ30NS100ATLCT-ND - Cut Tape (CT) 846-RBQ30NS100ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ30NS100ATL |
Description | DIODE ARR SCHOTT 100V 30A TO263S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263S | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,53000 Kč | 73,53 Kč |
| 10 | 47,90900 Kč | 479,09 Kč |
| 100 | 33,48630 Kč | 3 348,63 Kč |
| 500 | 29,12908 Kč | 14 564,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,01443 Kč | 27 014,43 Kč |
| 2 000 | 25,92294 Kč | 51 845,88 Kč |
| Unit Price without VAT: | 73,53000 Kč |
|---|---|
| Unit Price with VAT: | 88,97130 Kč |



