
RBQ10RSM65BTFTL1 | |
|---|---|
DigiKey Part Number | 846-RBQ10RSM65BTFTL1TR-ND - Tape & Reel (TR) 846-RBQ10RSM65BTFTL1CT-ND - Cut Tape (CT) 846-RBQ10RSM65BTFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ10RSM65BTFTL1 |
Description | DIODE SCHOTTKY 65V 10A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 65 V 10A Surface Mount TO-277A |
Datasheet | Datasheet |
EDA/CAD Models | RBQ10RSM65BTFTL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 65 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 65 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 23,15500 Kč | 231,55 Kč |
| 100 | 16,86950 Kč | 1 686,95 Kč |
| 500 | 13,35664 Kč | 6 678,32 Kč |
| 1 000 | 12,33509 Kč | 12 335,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,42005 Kč | 45 680,20 Kč |
| 8 000 | 10,95863 Kč | 87 669,04 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |


