RB098BM-40FNSTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBQ10BGE10ATL

DigiKey Part Number
846-RBQ10BGE10ATLTR-ND - Tape & Reel (TR)
846-RBQ10BGE10ATLCT-ND - Cut Tape (CT)
846-RBQ10BGE10ATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBQ10BGE10ATL
Description
DIODE ARR SCHOT 100V 10A TO252GE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 100 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252GE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,87000 Kč46,87 Kč
1031,03700 Kč310,37 Kč
10021,46740 Kč2 146,74 Kč
50017,17516 Kč8 587,58 Kč
1 00016,76357 Kč16 763,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,30171 Kč35 754,28 Kč
5 00013,69573 Kč68 478,65 Kč
Manufacturers Standard Package
Unit Price without VAT:46,87000 Kč
Unit Price with VAT:56,71270 Kč