Direct
Similar
Similar
Similar

RBE2VA20ATR | |
|---|---|
DigiKey Part Number | RBE2VA20ATR-ND - Tape & Reel (TR) RBE2VA20ACT-ND - Cut Tape (CT) RBE2VA20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBE2VA20ATR |
Description | DIODE SCHOTTKY 20V 2A TUMD2 |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57547 Kč | 7 726,41 Kč |
| 6 000 | 2,34464 Kč | 14 067,84 Kč |
| 9 000 | 2,22700 Kč | 20 043,00 Kč |
| 15 000 | 2,09477 Kč | 31 421,55 Kč |
| 21 000 | 2,01647 Kč | 42 345,87 Kč |
| 30 000 | 1,94035 Kč | 58 210,50 Kč |
| 75 000 | 1,81108 Kč | 135 831,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |




