RBE2VA20ATR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 7 397
Unit Price: 9,87000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 31 037
Unit Price: 16,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 121 355
Unit Price: 17,22000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet
Diode 20 V 2A Surface Mount TUMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE2VA20ATR

DigiKey Part Number
RBE2VA20ATR-ND - Tape & Reel (TR)
RBE2VA20ACT-ND - Cut Tape (CT)
RBE2VA20ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBE2VA20ATR
Description
DIODE SCHOTTKY 20V 2A TUMD2
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount TUMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TUMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,57547 Kč7 726,41 Kč
6 0002,34464 Kč14 067,84 Kč
9 0002,23125 Kč20 081,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč