
RBE2EA20ATR | |
|---|---|
DigiKey Part Number | 846-RBE2EA20ATR-ND - Tape & Reel (TR) 846-RBE2EA20ATRCT-ND - Cut Tape (CT) 846-RBE2EA20ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBE2EA20ATR |
Description | DIODE ARRAY SCHOTT 20V 2A TSMD5 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 20 V 2A Surface Mount SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 390 mV @ 1 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 700 µA @ 20 V |
Part Status Not For New Designs | Operating Temperature - Junction 125°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package TSMD5 |
Current - Average Rectified (Io) (per Diode) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 100 | 6,87470 Kč | 687,47 Kč |
| 500 | 5,23900 Kč | 2 619,50 Kč |
| 1 000 | 4,71153 Kč | 4 711,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,04107 Kč | 12 123,21 Kč |
| 6 000 | 3,70331 Kč | 22 219,86 Kč |
| 9 000 | 3,53119 Kč | 31 780,71 Kč |
| 15 000 | 3,33777 Kč | 50 066,55 Kč |
| 21 000 | 3,22324 Kč | 67 688,04 Kč |
| 30 000 | 3,11195 Kč | 93 358,50 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |


