
RB751VM-40FHTE-17 | |
|---|---|
DigiKey Part Number | RB751VM-40FHTE-17TR-ND - Tape & Reel (TR) RB751VM-40FHTE-17CT-ND - Cut Tape (CT) RB751VM-40FHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751VM-40FHTE-17 |
Description | DIODE SCHOTTKY 30V 30MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB751VM-40FHTE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 4,68100 Kč | 46,81 Kč |
| 100 | 3,13960 Kč | 313,96 Kč |
| 500 | 2,33568 Kč | 1 167,84 Kč |
| 1 000 | 2,07561 Kč | 2 075,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42896 Kč | 4 286,88 Kč |
| 6 000 | 1,31078 Kč | 7 864,68 Kč |
| 9 000 | 1,28507 Kč | 11 565,63 Kč |
| 15 000 | 1,16410 Kč | 17 461,50 Kč |
| 150 000 | 1,11832 Kč | 167 748,00 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |


