1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB751VM-40FHTE-17

DigiKey Part Number
RB751VM-40FHTE-17TR-ND - Tape & Reel (TR)
RB751VM-40FHTE-17CT-ND - Cut Tape (CT)
RB751VM-40FHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB751VM-40FHTE-17
Description
DIODE SCHOTTKY 30V 30MA UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB751VM-40FHTE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 556
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,49000 Kč7,49 Kč
104,68100 Kč46,81 Kč
1003,13960 Kč313,96 Kč
5002,33568 Kč1 167,84 Kč
1 0002,07561 Kč2 075,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42896 Kč4 286,88 Kč
6 0001,31078 Kč7 864,68 Kč
9 0001,28507 Kč11 565,63 Kč
15 0001,16410 Kč17 461,50 Kč
150 0001,11832 Kč167 748,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,49000 Kč
Unit Price with VAT:9,06290 Kč