
RB731XNFHTR | |
|---|---|
DigiKey Part Number | RB731XNFHTR-ND - Tape & Reel (TR) RB731XNFHCT-ND - Cut Tape (CT) RB731XNFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB731XNFHTR |
Description | DIODE ARRAY SCHOTT 40V 30MA UMD6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 40 V 30mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | RB731XNFHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMD6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 10,16700 Kč | 101,67 Kč |
| 100 | 6,55710 Kč | 655,71 Kč |
| 500 | 5,00274 Kč | 2 501,37 Kč |
| 1 000 | 4,50154 Kč | 4 501,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,86408 Kč | 11 592,24 Kč |
| 6 000 | 3,54289 Kč | 21 257,34 Kč |
| 9 000 | 3,37927 Kč | 30 413,43 Kč |
| 15 000 | 3,19540 Kč | 47 931,00 Kč |
| 21 000 | 3,08653 Kč | 64 817,13 Kč |
| 30 000 | 2,98074 Kč | 89 422,20 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |




