
RB715UMTL | |
|---|---|
DigiKey Part Number | 846-RB715UMTLTR-ND - Tape & Reel (TR) 846-RB715UMTLCT-ND - Cut Tape (CT) 846-RB715UMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB715UMTL |
Description | DIODE ARRAY SCHOT 40V 30MA UMD3F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SC-85 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-85 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package UMD3F |
Current - Average Rectified (Io) (per Diode) 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,12800 Kč | 31,28 Kč |
| 100 | 1,93540 Kč | 193,54 Kč |
| 500 | 1,41650 Kč | 708,25 Kč |
| 1 000 | 1,24799 Kč | 1 247,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03332 Kč | 3 099,96 Kč |
| 6 000 | 0,92484 Kč | 5 549,04 Kč |
| 9 000 | 0,86949 Kč | 7 825,41 Kč |
| 15 000 | 0,80723 Kč | 12 108,45 Kč |
| 21 000 | 0,77032 Kč | 16 176,72 Kč |
| 30 000 | 0,73444 Kč | 22 033,20 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |



