
RB706W-40TL | |
|---|---|
DigiKey Part Number | 846-RB706W-40TLTR-ND - Tape & Reel (TR) 846-RB706W-40TLCT-ND - Cut Tape (CT) 846-RB706W-40TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB706W-40TL |
Description | DIODE ARRAY SCHOTT 40V 30MA EMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 100 | 5,13190 Kč | 513,19 Kč |
| 500 | 3,88086 Kč | 1 940,43 Kč |
| 1 000 | 3,47706 Kč | 3 477,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20136 Kč | 9 604,08 Kč |
| 6 000 | 2,54076 Kč | 15 244,56 Kč |
| 9 000 | 2,42436 Kč | 21 819,24 Kč |
| 15 000 | 2,38243 Kč | 35 736,45 Kč |
| 21 000 | 2,15230 Kč | 45 198,30 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

