Diode 40 V 100mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB531VM-40TE-17

DigiKey Part Number
RB531VM-40TE-17TR-ND - Tape & Reel (TR)
RB531VM-40TE-17CT-ND - Cut Tape (CT)
RB531VM-40TE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB531VM-40TE-17
Description
DIODE SCHOTTKY 40V 100MA UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB531VM-40TE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
610 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,06600 Kč30,66 Kč
1002,12500 Kč212,50 Kč
5001,56142 Kč780,71 Kč
1 0001,39385 Kč1 393,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,43437 Kč4 303,11 Kč
6 0000,96591 Kč5 795,46 Kč
9 0000,84580 Kč7 612,20 Kč
15 0000,84075 Kč12 611,25 Kč
21 0000,83771 Kč17 591,91 Kč
30 0000,82342 Kč24 702,60 Kč
75 0000,76807 Kč57 605,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč