Diode 30 V 100mA Surface Mount VMN2 (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521CS-30T2R

DigiKey Part Number
846-RB521CS-30T2RTR-ND - Tape & Reel (TR)
846-RB521CS-30T2RCT-ND - Cut Tape (CT)
846-RB521CS-30T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521CS-30T2R
Description
DIODE SCHOTTKY 30V 100MAVMN2
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
VMN2 (SOD-923)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 964
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,87400 Kč78,74 Kč
1005,03740 Kč503,74 Kč
5003,80694 Kč1 903,47 Kč
1 0003,40966 Kč3 409,66 Kč
2 0003,07505 Kč6 150,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,55632 Kč20 450,56 Kč
16 0002,35695 Kč37 711,20 Kč
24 0002,25540 Kč54 129,60 Kč
40 0002,14129 Kč85 651,60 Kč
56 0002,09980 Kč117 588,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč