Diode 30 V 200mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520VM-30TE-17

DigiKey Part Number
846-RB520VM-30TE-17TR-ND - Tape & Reel (TR)
846-RB520VM-30TE-17CT-ND - Cut Tape (CT)
846-RB520VM-30TE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520VM-30TE-17
Description
DIODE SCHOTTKY 30V 200MA UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
580 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,57800 Kč45,78 Kč
1002,87040 Kč287,04 Kč
5002,12332 Kč1 061,66 Kč
1 0001,88184 Kč1 881,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,57422 Kč4 722,66 Kč
6 0001,41887 Kč8 513,22 Kč
9 0001,33967 Kč12 057,03 Kč
15 0001,25060 Kč18 759,00 Kč
21 0001,19785 Kč25 154,85 Kč
30 0001,14654 Kč34 396,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč