Diode 40 V 100mA Surface Mount VMN2M (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520CM-40T2R

DigiKey Part Number
846-RB520CM-40T2RTR-ND - Tape & Reel (TR)
846-RB520CM-40T2RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RB520CM-40T2R
Description
DIODE SCHOTTKY 40V 100MAVMN2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount VMN2M (SOD-923)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
710 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
15 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
VMN2M (SOD-923)
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 880
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,69600 Kč36,96 Kč
1002,30770 Kč230,77 Kč
5001,70084 Kč850,42 Kč
1 0001,30314 Kč1 303,14 Kč
2 0001,16571 Kč2 331,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,84832 Kč6 786,56 Kč
16 0000,83992 Kč13 438,72 Kč
24 0000,80724 Kč19 373,76 Kč
40 0000,73539 Kč29 415,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč