
RB508FM-40FHT106 | |
|---|---|
DigiKey Part Number | 846-RB508FM-40FHT106TR-ND - Tape & Reel (TR) 846-RB508FM-40FHT106CT-ND - Cut Tape (CT) 846-RB508FM-40FHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB508FM-40FHT106 |
Description | DIODE SCHOTTKY 40V 80MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 80mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 35 nA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) 80mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 590 mV @ 40 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,31800 Kč | 53,18 Kč |
| 100 | 3,33900 Kč | 333,90 Kč |
| 500 | 2,48306 Kč | 1 241,53 Kč |
| 1 000 | 2,20630 Kč | 2 206,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85357 Kč | 5 560,71 Kč |
| 6 000 | 1,67567 Kč | 10 054,02 Kč |
| 9 000 | 1,58493 Kč | 14 264,37 Kč |
| 15 000 | 1,48294 Kč | 22 244,10 Kč |
| 21 000 | 1,42252 Kč | 29 872,92 Kč |
| 30 000 | 1,36378 Kč | 40 913,40 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |




