
RB501V-40TE-17 | |
|---|---|
DigiKey Part Number | RB501V-40TE-17TR-ND - Tape & Reel (TR) RB501V-40TE-17CT-ND - Cut Tape (CT) RB501V-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB501V-40TE-17 |
Description | DIODE SCHOTTKY 40V 100MA UMD2 |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB501V-40TE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56225 Kč | 4 686,75 Kč |
| 6 000 | 1,40984 Kč | 8 459,04 Kč |
| 9 000 | 1,33209 Kč | 11 988,81 Kč |
| 15 000 | 1,24469 Kč | 18 670,35 Kč |
| 21 000 | 1,19291 Kč | 25 051,11 Kč |
| 30 000 | 1,14256 Kč | 34 276,80 Kč |
| 75 000 | 1,03206 Kč | 77 404,50 Kč |
| 150 000 | 0,97116 Kč | 145 674,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |







