New at DigiKey
Diode 20 V 500mA Surface Mount TUMD2M (SOD-323HE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 500mA Surface Mount TUMD2M (SOD-323HE)
YDZVFHTR27

RB431VAM-50TR

DigiKey Part Number
846-RB431VAM-50TR-ND - Tape & Reel (TR)
846-RB431VAM-50TRCT-ND - Cut Tape (CT)
846-RB431VAM-50TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB431VAM-50TR
Description
20V, 500MA, SOD-323HE, SCHOTTKY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount TUMD2M (SOD-323HE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TUMD2M (SOD-323HE)
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,37500 Kč53,75 Kč
1003,38490 Kč338,49 Kč
5002,52312 Kč1 261,56 Kč
1 0002,24490 Kč2 244,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,89045 Kč5 671,35 Kč
6 0001,71165 Kč10 269,90 Kč
9 0001,62051 Kč14 584,59 Kč
15 0001,51804 Kč22 770,60 Kč
21 0001,45734 Kč30 604,14 Kč
30 0001,39835 Kč41 950,50 Kč
75 0001,26884 Kč95 163,00 Kč
150 0001,23363 Kč185 044,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč