RB421DT146 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 19
Unit Price: 6,93000 Kč
Datasheet
Diode 40 V 100mA Surface Mount SMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB421DT146

DigiKey Part Number
RB421DT146TR-ND - Tape & Reel (TR)
RB421DT146CT-ND - Cut Tape (CT)
RB421DT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB421DT146
Description
DIODE SCHOTTKY 40V 100MA SMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount SMD3
Datasheet
 Datasheet
EDA/CAD Models
RB421DT146 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMD3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,24400 Kč72,44 Kč
1004,60070 Kč460,07 Kč
5003,45712 Kč1 728,56 Kč
1 0003,08755 Kč3 087,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,97234 Kč5 917,02 Kč
6 0001,95281 Kč11 716,86 Kč
9 0001,89155 Kč17 023,95 Kč
15 0001,81914 Kč27 287,10 Kč
21 0001,67984 Kč35 276,64 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč