Diode 40 V 100mA Surface Mount SMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB421DFHT146

DigiKey Part Number
846-RB421DFHT146TR-ND - Tape & Reel (TR)
846-RB421DFHT146CT-ND - Cut Tape (CT)
846-RB421DFHT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB421DFHT146
Description
DIODE SCHOTTKY 40V 100MA SMD3
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount SMD3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMD3
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,99291 Kč8 978,73 Kč
6 0002,73191 Kč16 391,46 Kč
9 0002,59892 Kč23 390,28 Kč
15 0002,44944 Kč36 741,60 Kč
21 0002,36093 Kč49 579,53 Kč
30 0002,27490 Kč68 247,00 Kč
75 0002,17854 Kč163 390,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč