Diode 40 V 500mA Surface Mount SMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB400DT146

DigiKey Part Number
RB400DT146TR-ND - Tape & Reel (TR)
RB400DT146CT-ND - Cut Tape (CT)
RB400DT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB400DT146
Description
DIODE SCHOTTKY 40V 500MA SMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SMD3
Datasheet
 Datasheet
EDA/CAD Models
RB400DT146 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
125pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMD3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 654
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
106,42500 Kč64,25 Kč
1005,86470 Kč586,47 Kč
5005,44604 Kč2 723,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,36884 Kč13 106,52 Kč
6 0004,32454 Kč25 947,24 Kč
9 0004,14923 Kč37 343,07 Kč
15 0003,76914 Kč56 537,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč