
RB228NS100TL | |
|---|---|
DigiKey Part Number | RB228NS100TLTR-ND - Tape & Reel (TR) RB228NS100TLCT-ND - Cut Tape (CT) RB228NS100TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB228NS100TL |
Description | DIODE ARRAY SCHOTT 100V 15A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB228NS100TL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package LPDS |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 41,06400 Kč | 410,64 Kč |
| 100 | 28,27590 Kč | 2 827,59 Kč |
| 500 | 22,80716 Kč | 11 403,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,04946 Kč | 21 049,46 Kč |
| 2 000 | 19,57206 Kč | 39 144,12 Kč |
| 3 000 | 18,81959 Kč | 56 458,77 Kč |
| 5 000 | 17,97431 Kč | 89 871,55 Kč |
| 7 000 | 17,54469 Kč | 122 812,83 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |

