
RB215T-90NZC9 | |
|---|---|
DigiKey Part Number | 846-RB215T-90NZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB215T-90NZC9 |
Description | DIODE ARR SCHOTT 90V 20A TO220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 20A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 10 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 400 µA @ 90 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package TO-220FN |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,80000 Kč | 82,80 Kč |
| 50 | 41,80700 Kč | 2 090,35 Kč |
| 100 | 37,84230 Kč | 3 784,23 Kč |
| 500 | 30,89408 Kč | 15 447,04 Kč |
| 1 000 | 28,66192 Kč | 28 661,92 Kč |
| 2 000 | 26,78587 Kč | 53 571,74 Kč |
| 5 000 | 25,15695 Kč | 125 784,75 Kč |
| Unit Price without VAT: | 82,80000 Kč |
|---|---|
| Unit Price with VAT: | 100,18800 Kč |

