New Product
Diode 60 V 1A Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount
YDZVFHTR27

RB178VAM-60TR

DigiKey Part Number
846-RB178VAM-60TR-ND - Tape & Reel (TR)
846-RB178VAM-60TRCT-ND - Cut Tape (CT)
846-RB178VAM-60TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB178VAM-60TR
Description
60V, 1A, SOD-323HE, SCHOTTKY BAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 nA @ 60 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,96300 Kč59,63 Kč
1003,05730 Kč305,73 Kč
5002,27282 Kč1 136,41 Kč
1 0002,01875 Kč2 018,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50577 Kč4 517,31 Kč
6 0001,34387 Kč8 063,22 Kč
9 0001,30640 Kč11 757,60 Kč
15 0001,29929 Kč19 489,35 Kč
21 0001,29500 Kč27 195,00 Kč
30 0001,24578 Kč37 373,40 Kč
75 0001,19644 Kč89 733,00 Kč
150 0001,07615 Kč161 422,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč