


RB168VWM200TR | |
|---|---|
DigiKey Part Number | 846-RB168VWM200TR-ND - Tape & Reel (TR) 846-RB168VWM200TRCT-ND - Cut Tape (CT) 846-RB168VWM200TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VWM200TR |
Description | 200V 1A, PMDE, ULTRA LOW IR SBD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 600 nA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PMDE |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 100 | 4,49360 Kč | 449,36 Kč |
| 500 | 3,37312 Kč | 1 686,56 Kč |
| 1 000 | 3,01132 Kč | 3 011,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55084 Kč | 7 652,52 Kč |
| 6 000 | 2,31870 Kč | 13 912,20 Kč |
| 9 000 | 2,20038 Kč | 19 803,42 Kč |
| 15 000 | 2,06737 Kč | 31 010,55 Kč |
| 21 000 | 1,98858 Kč | 41 760,18 Kč |
| 30 000 | 1,91200 Kč | 57 360,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |








