RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB168MM-30TFTR

DigiKey Part Number
RB168MM-30TFTR-ND - Tape & Reel (TR)
RB168MM-30TFCT-ND - Cut Tape (CT)
RB168MM-30TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB168MM-30TFTR
Description
DIODE SCHOTTKY 30V 1A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB168MM-30TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 nA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
106,58900 Kč65,89 Kč
1004,37000 Kč437,00 Kč
5003,28632 Kč1 643,16 Kč
1 0002,93605 Kč2 936,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,08353 Kč6 250,59 Kč
6 0002,04185 Kč12 251,10 Kč
9 0002,01140 Kč18 102,60 Kč
15 0001,94647 Kč29 197,05 Kč
21 0001,87238 Kč39 319,98 Kč
30 0001,73663 Kč52 098,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč