
RB168LAM-60TR | |
|---|---|
DigiKey Part Number | RB168LAM-60TR-ND - Tape & Reel (TR) RB168LAM-60CT-ND - Cut Tape (CT) RB168LAM-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168LAM-60TR |
Description | DIODE SCHOTTKY 60V 1A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB168LAM-60TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,09400 Kč | 70,94 Kč |
| 100 | 4,61630 Kč | 461,63 Kč |
| 500 | 3,47788 Kč | 1 738,94 Kč |
| 1 000 | 3,11014 Kč | 3 110,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64234 Kč | 7 927,02 Kč |
| 6 000 | 1,86819 Kč | 11 209,14 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |




