
RB168LAM-30TR | |
|---|---|
DigiKey Part Number | RB168LAM-30TR-ND - Tape & Reel (TR) RB168LAM-30CT-ND - Cut Tape (CT) RB168LAM-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168LAM-30TR |
Description | DIODE SCHOTTKY 30V 1A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB168LAM-30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 5,39500 Kč | 53,95 Kč |
| 100 | 3,40990 Kč | 340,99 Kč |
| 500 | 2,54376 Kč | 1 271,88 Kč |
| 1 000 | 2,26380 Kč | 2 263,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89345 Kč | 5 680,35 Kč |
| 6 000 | 1,54142 Kč | 9 248,52 Kč |
| 9 000 | 1,40450 Kč | 12 640,50 Kč |
| 15 000 | 1,39697 Kč | 20 954,55 Kč |
| 21 000 | 1,39245 Kč | 29 241,45 Kč |
| 30 000 | 1,38800 Kč | 41 640,00 Kč |
| 75 000 | 1,28818 Kč | 96 613,50 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |







