RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB162MM-30TR

DigiKey Part Number
RB162MM-30TR-ND - Tape & Reel (TR)
RB162MM-30CT-ND - Cut Tape (CT)
RB162MM-30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB162MM-30TR
Description
DIODE SCHOTTKY 30V 1A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB162MM-30TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
106,98900 Kč69,89 Kč
1005,04990 Kč504,99 Kč
5003,81636 Kč1 908,18 Kč
1 0003,41810 Kč3 418,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,38118 Kč7 143,54 Kč
6 0002,27340 Kč13 640,40 Kč
9 0002,27277 Kč20 454,93 Kč
15 0002,22910 Kč33 436,50 Kč
21 0002,22254 Kč46 673,34 Kč
30 0002,18361 Kč65 508,30 Kč
75 0002,10500 Kč157 875,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč