
RB162L-60TE25 | |
|---|---|
DigiKey Part Number | RB162L-60TE25TR-ND - Tape & Reel (TR) RB162L-60TE25CT-ND - Cut Tape (CT) RB162L-60TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162L-60TE25 |
Description | DIODE SCHOTTKY 60V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB162L-60TE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 5,59810 Kč | 559,81 Kč |
| 500 | 4,24622 Kč | 2 123,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,58758 Kč | 5 381,37 Kč |
| 3 000 | 3,25553 Kč | 9 766,59 Kč |
| 4 500 | 3,08624 Kč | 13 888,08 Kč |
| 7 500 | 2,89596 Kč | 21 719,70 Kč |
| 10 500 | 2,78324 Kč | 29 224,02 Kč |
| 15 000 | 2,67365 Kč | 40 104,75 Kč |
| 37 500 | 2,43320 Kč | 91 245,00 Kč |
| 75 000 | 2,41477 Kč | 181 107,75 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

