


RB161VAM-20TR | |
|---|---|
DigiKey Part Number | RB161VAM-20TR-ND - Tape & Reel (TR) RB161VAM-20CT-ND - Cut Tape (CT) RB161VAM-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB161VAM-20TR |
Description | DIODE SCHOTTKY 20V 1A TUMD2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB161VAM-20TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 100 | 3,59700 Kč | 359,70 Kč |
| 500 | 2,68648 Kč | 1 343,24 Kč |
| 1 000 | 2,39251 Kč | 2 392,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01826 Kč | 6 054,78 Kč |
| 6 000 | 1,80583 Kč | 10 834,98 Kč |
| 9 000 | 1,61260 Kč | 14 513,40 Kč |
| 15 000 | 1,60418 Kč | 24 062,70 Kč |
| 21 000 | 1,56104 Kč | 32 781,84 Kč |
| 30 000 | 1,49875 Kč | 44 962,50 Kč |
| 75 000 | 1,48252 Kč | 111 189,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



