
RB160L-40TE25 | |
|---|---|
DigiKey Part Number | 846-RB160L-40TE25TR-ND - Tape & Reel (TR) 846-RB160L-40TE25CT-ND - Cut Tape (CT) 846-RB160L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160L-40TE25 |
Description | DIODE SCHOTTKY 40V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 100 | 4,65530 Kč | 465,53 Kč |
| 500 | 3,49868 Kč | 1 749,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,93482 Kč | 4 402,23 Kč |
| 3 000 | 2,65016 Kč | 7 950,48 Kč |
| 4 500 | 2,50506 Kč | 11 272,77 Kč |
| 7 500 | 2,34189 Kč | 17 564,17 Kč |
| 10 500 | 2,24523 Kč | 23 574,91 Kč |
| 15 000 | 2,15126 Kč | 32 268,90 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



