
RB088LAM100TR | |
|---|---|
DigiKey Part Number | 846-RB088LAM100TR-ND - Tape & Reel (TR) 846-RB088LAM100CT-ND - Cut Tape (CT) 846-RB088LAM100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088LAM100TR |
Description | DIODE SCHOTTKY 100V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 100 | 7,53410 Kč | 753,41 Kč |
| 500 | 5,77780 Kč | 2 888,90 Kč |
| 1 000 | 5,21191 Kč | 5 211,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49266 Kč | 13 477,98 Kč |
| 6 000 | 4,13034 Kč | 24 782,04 Kč |
| 9 000 | 4,08829 Kč | 36 794,61 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


