Diode 40 V 5A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB088LAM-40TR

DigiKey Part Number
846-RB088LAM-40TR-ND - Tape & Reel (TR)
846-RB088LAM-40CT-ND - Cut Tape (CT)
846-RB088LAM-40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088LAM-40TR
Description
DIODE SCHOTTKY 40V 5A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount PMDTM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3.6 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,02400 Kč110,24 Kč
1007,11200 Kč711,20 Kč
5005,42714 Kč2 713,57 Kč
1 0004,88392 Kč4 883,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,19316 Kč12 579,48 Kč
6 0003,84522 Kč23 071,32 Kč
9 0003,66788 Kč33 010,92 Kč
15 0003,46865 Kč52 029,75 Kč
21 0003,35066 Kč70 363,86 Kč
30 0003,23599 Kč97 079,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč