Diode 30 V 5A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB088LAM-30TFTR

DigiKey Part Number
RB088LAM-30TFTR-ND - Tape & Reel (TR)
RB088LAM-30TFCT-ND - Cut Tape (CT)
RB088LAM-30TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088LAM-30TFTR
Description
DIODE SCHOTTKY 30V 5A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB088LAM-30TFTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2.5 µA @ 30 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
PMDTM
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,29700 Kč112,97 Kč
1007,30100 Kč730,10 Kč
5005,57706 Kč2 788,53 Kč
1 0005,02104 Kč5 021,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,31425 Kč12 942,75 Kč
6 0003,95816 Kč23 748,96 Kč
9 0003,77672 Kč33 990,48 Kč
15 0003,57288 Kč53 593,20 Kč
21 0003,45217 Kč72 495,57 Kč
30 0003,33487 Kč100 046,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč