Diode 100 V 5A Surface Mount TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB078RSM10STFTL1

DigiKey Part Number
846-RB078RSM10STFTL1TR-ND - Tape & Reel (TR)
846-RB078RSM10STFTL1CT-ND - Cut Tape (CT)
846-RB078RSM10STFTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB078RSM10STFTL1
Description
DIODE SCHOTTKY 100V 5A TO277A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount TO-277A
Datasheet
 Datasheet
EDA/CAD Models
RB078RSM10STFTL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.3 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,94000 Kč30,94 Kč
1021,26100 Kč212,61 Kč
10015,64230 Kč1 564,23 Kč
50012,34750 Kč6 173,75 Kč
1 00011,28722 Kč11 287,22 Kč
2 00011,20786 Kč22 415,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,50311 Kč42 012,44 Kč
8 00010,07871 Kč80 629,68 Kč
Manufacturers Standard Package
Unit Price without VAT:30,94000 Kč
Unit Price with VAT:37,43740 Kč