


RB068VWM-40TFTR | |
|---|---|
DigiKey Part Number | 846-RB068VWM-40TFTR-ND - Tape & Reel (TR) 846-RB068VWM-40TFTRCT-ND - Cut Tape (CT) 846-RB068VWM-40TFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068VWM-40TFTR |
Description | DIODE SCHOTTKY 40V 2A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDE |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 100 | 6,53670 Kč | 653,67 Kč |
| 500 | 4,97232 Kč | 2 486,16 Kč |
| 1 000 | 4,46795 Kč | 4 467,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,82640 Kč | 11 479,20 Kč |
| 6 000 | 3,50320 Kč | 21 019,20 Kč |
| 9 000 | 3,33850 Kč | 30 046,50 Kč |
| 15 000 | 3,15341 Kč | 47 301,15 Kč |
| 21 000 | 3,04381 Kč | 63 920,01 Kč |
| 30 000 | 2,93731 Kč | 88 119,30 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


