
RB068MM-30TFTR | |
|---|---|
DigiKey Part Number | RB068MM-30TFTR-ND - Tape & Reel (TR) RB068MM-30TFCT-ND - Cut Tape (CT) RB068MM-30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068MM-30TFTR |
Description | DIODE SCHOTTKY 30V 2A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB068MM-30TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 100 | 5,08570 Kč | 508,57 Kč |
| 500 | 3,84390 Kč | 1 921,95 Kč |
| 1 000 | 3,44346 Kč | 3 443,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,11820 Kč | 9 354,60 Kč |
| 6 000 | 2,43577 Kč | 14 614,62 Kč |
| 9 000 | 2,39925 Kč | 21 593,25 Kč |
| 15 000 | 2,34172 Kč | 35 125,80 Kč |
| 21 000 | 2,12605 Kč | 44 647,05 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


